
0825487 | |
|---|---|
DigiKey Part Number | 277-0825487-ND |
Manufacturer | |
Manufacturer Product Number | 0825487 |
Description | MARKER SHEET UC EM (10X7) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
EDA/CAD Models | 0825487 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.394" (10.00mm) | |
Width | 0.276" (7.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,41400 € | 54,14 € |
| Unit Price without VAT: | 5,41400 € |
|---|---|
| Unit Price with VAT: | 6,44266 € |

