
0825475 | |
|---|---|
DigiKey Part Number | 277-5542-ND |
Manufacturer | |
Manufacturer Product Number | 0825475 |
Description | UNICARD SHEETS 1 ROLL=8 LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive 1.06" x 0.71" (27mm x 18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0825475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 8 per Card | |
Part Status | Active | |
Label Type | Self Adhesive | |
For Use With/Related Products | Bluemark and CMS-P1-Plotter | |
Material | Polyamide | |
Label Size | 1.06" x 0.71" (27mm x 18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

