
0825463 | |
|---|---|
DigiKey Part Number | 0825463-ND |
Manufacturer | |
Manufacturer Product Number | 0825463 |
Description | LABEL ID/RATINGS 0.87"X0.87" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.87" L x 0.87" W (22.0mm x 22.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0825463 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 0.87" L x 0.87" W (22.0mm x 22.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,88100 € | 38,81 € |
| Unit Price without VAT: | 3,88100 € |
|---|---|
| Unit Price with VAT: | 4,61839 € |

