
0825447 | |
|---|---|
DigiKey Part Number | 277-12245-ND |
Manufacturer | |
Manufacturer Product Number | 0825447 |
Description | LABEL 1.06"X0.71" SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 1.06" L x 0.71" W (27.0mm x 18.0mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0825447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 1.063" (27.00mm) | |
Width | 0.709" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | CMS-P1-Plotter, PLOTMARK | |
Material | Polyamide | |
Label Size | 1.06" L x 0.71" W (27.0mm x 18.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

