
0825441 | |
|---|---|
DigiKey Part Number | 0825441-ND |
Manufacturer | |
Manufacturer Product Number | 0825441 |
Description | LABEL ID/RATINGS 1.06"X0.59" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic 1.06" L x 0.59" W (27.0mm x 15.0mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0825441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | Bluemark LED | |
Applications | - | |
Color - Background | Silver | |
Length | 0.591" (15.00mm) | |
Width | 1.063" (27.00mm) | |
Location | - | |
Material - Body | Plastic | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.06" L x 0.59" W (27.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,96700 € | 39,67 € |
| Unit Price without VAT: | 3,96700 € |
|---|---|
| Unit Price with VAT: | 4,72073 € |

