
0825439 | |
|---|---|
DigiKey Part Number | 277-7721-ND |
Manufacturer | |
Manufacturer Product Number | 0825439 |
Description | UNICARD SHEET PLASTIC LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blank Standard 0.591" W x 1.063" L (15.00mm x 27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0825439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Blank Standard | |
For Use With/Related Products | User Defined | |
Material | Polyamide | |
Label Size | 0.591" W x 1.063" L (15.00mm x 27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

