
0825427 | |
|---|---|
DigiKey Part Number | 0825427-ND |
Manufacturer | |
Manufacturer Product Number | 0825427 |
Description | UNICARD SHEETS 1 ROLL=10 LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.06" x 0.31" (27mm x 8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0825427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 10 per Card | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | Bluemark and CMS-P1-Plotter | |
Material | Polyamide | |
Label Size | 1.06" x 0.31" (27mm x 8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

