
0825423 | |
|---|---|
DigiKey Part Number | 0825423-ND |
Manufacturer | |
Manufacturer Product Number | 0825423 |
Description | TERM BLOCK MARKER SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0825423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | General | |
Color - Background | Silver | |
Length | 0.669" (17.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,47500 € | 34,75 € |
| Unit Price without VAT: | 3,47500 € |
|---|---|
| Unit Price with VAT: | 4,13525 € |

