
0825422 | |
|---|---|
DigiKey Part Number | 0825422-ND |
Manufacturer | |
Manufacturer Product Number | 0825422 |
Description | TERM BLOCK MARKER YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0825422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.669" (17.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,96700 € | 39,67 € |
| Unit Price without VAT: | 3,96700 € |
|---|---|
| Unit Price with VAT: | 4,72073 € |

