Die Cut Polyamide (PA) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0825421

DigiKey Part Number
0825421-ND
Manufacturer
Manufacturer Product Number
0825421
Description
TERM BLOCK MARKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) White
Datasheet
 Datasheet
EDA/CAD Models
0825421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Printer Name
5147999
Manufacturer
Phoenix Contact
Applications
General
Series
Color - Background
White
Packaging
Bulk
Length
0.669" (17.00mm)
Part Status
Active
Width
0.591" (15.00mm)
Label Type
Die Cut
Material - Body
Polyamide (PA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
103,79100 €37,91 €
Manufacturers Standard Package
Unit Price without VAT:3,79100 €
Unit Price with VAT:4,51129 €