
0825384 | |
|---|---|
DigiKey Part Number | 0825384-ND |
Manufacturer | |
Manufacturer Product Number | 0825384 |
Description | WIRE MARKER CLIP-ON 23MM GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.91" W (23.0mm) Green Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0825384 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.91" W (23.0mm) | |
Cable Diameter | 0.165" ~ 0.220" (4.20mm ~ 5.60mm) | |
Legend | Blank | |
Color | Green | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,09800 € | 15,49 € |
| Unit Price without VAT: | 3,09800 € |
|---|---|
| Unit Price with VAT: | 3,68662 € |

