
0825120 | |
---|---|
DigiKey Part Number | 0825120-ND |
Manufacturer | |
Manufacturer Product Number | 0825120 |
Description | MARKER CARD WHITE 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For |
Datasheet | Datasheet |
EDA/CAD Models | 0825120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Custom | |
Pitch | 0.100" (2.54mm) | |
For Use With/Related Products | - | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 7,94320 € | 397,16 € |
Unit Price without VAT: | 7,94320 € |
---|---|
Unit Price with VAT: | 9,45241 € |