
0824868 | |
|---|---|
DigiKey Part Number | 0824868-ND |
Manufacturer | |
Manufacturer Product Number | 0824868 |
Description | WIRE MARKR CBL TIE 13.5MM X 29MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.53" W x 1.14" L (13.5mm x 29.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0824868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.53" W x 1.14" L (13.5mm x 29.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Custom | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,41500 € | 194,15 € |
| Unit Price without VAT: | 19,41500 € |
|---|---|
| Unit Price with VAT: | 23,10385 € |

