
0824668 | |
|---|---|
DigiKey Part Number | 277-0824668-ND |
Manufacturer | |
Manufacturer Product Number | 0824668 |
Description | UC-TMF 1 YE CUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 10mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0824668 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.402" (10.20mm) | |
For Use With/Related Products | 10mm Wide Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,14200 € | 171,42 € |
| Unit Price without VAT: | 17,14200 € |
|---|---|
| Unit Price with VAT: | 20,39898 € |

