
0824623 | |
|---|---|
DigiKey Part Number | 277-0824623-ND |
Manufacturer | |
Manufacturer Product Number | 0824623 |
Description | UC-TM 16 GN CUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 16mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0824623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.630" (16.00mm) | |
For Use With/Related Products | 16mm Wide Terminal Blocks | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,01800 € | 150,18 € |
| Unit Price without VAT: | 15,01800 € |
|---|---|
| Unit Price with VAT: | 17,87142 € |

