
0824601 | |
|---|---|
DigiKey Part Number | 277-0824601-ND |
Manufacturer | |
Manufacturer Product Number | 0824601 |
Description | UC-TM 8 RD CUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0824601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.323" (8.20mm) | |
For Use With/Related Products | 8mm Wide Terminal Blocks | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,37900 € | 153,79 € |
| Unit Price without VAT: | 15,37900 € |
|---|---|
| Unit Price with VAT: | 18,30101 € |

