
0824586 | |
|---|---|
DigiKey Part Number | 0824586-ND |
Manufacturer | |
Manufacturer Product Number | 0824586 |
Description | UC-TM 5 VT CUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | Violet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,54100 € | 265,41 € |
| Unit Price without VAT: | 26,54100 € |
|---|---|
| Unit Price with VAT: | 31,58379 € |

