Die Cut Polyamide (PA), Halogen Free White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0824559

DigiKey Part Number
277-0824559-ND
Manufacturer
Manufacturer Product Number
0824559
Description
UC-EMLP (6X15) CUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA), Halogen Free White
Datasheet
 Datasheet
EDA/CAD Models
0824559 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Device Marker
Color - Background
White
Length
2.362" (60.00mm)
Width
0.591" (15.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA), Halogen Free
For Use With/Related Products
-
Shelf Life
12 Months
Shelf Life Start
Date of Receipt
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,94700 €139,47 €
Manufacturers Standard Package
Unit Price without VAT:13,94700 €
Unit Price with VAT:16,59693 €