
0824547 | |
|---|---|
DigiKey Part Number | 0824547-ND |
Manufacturer | |
Manufacturer Product Number | 0824547 |
Description | LABEL ID/RATINGS 11"X9" WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic 11.00" L x 9.00" W (279.4mm x 228.6mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0824547 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | Bluemark LED | |
Applications | - | |
Color - Background | White | |
Length | 0.433" (11.00mm) | |
Width | 0.354" (9.00mm) | |
Location | - | |
Material - Body | Plastic | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 11.00" L x 9.00" W (279.4mm x 228.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,19000 € | 11,19 € |
| Unit Price without VAT: | 11,19000 € |
|---|---|
| Unit Price with VAT: | 13,31610 € |

