
0824535 | |
|---|---|
DigiKey Part Number | 277-0824535-ND |
Manufacturer | |
Manufacturer Product Number | 0824535 |
Description | UC2-TM 5 CUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0824535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,48400 € | 194,84 € |
| Unit Price without VAT: | 19,48400 € |
|---|---|
| Unit Price with VAT: | 23,18596 € |

