
0824273 | |
|---|---|
DigiKey Part Number | 0824273-ND |
Manufacturer | |
Manufacturer Product Number | 0824273 |
Description | ZACK STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0824273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,08100 € | 404,05 € |
| Unit Price without VAT: | 8,08100 € |
|---|---|
| Unit Price with VAT: | 9,61639 € |

