
0822631 | |
|---|---|
DigiKey Part Number | 0822631-ND |
Manufacturer | |
Manufacturer Product Number | 0822631 |
Description | LABEL ID/RATNGS 0.79"X0.31" 10PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Plastic 0.79" L x 0.31" W (20.0mm x 8.0mm) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0822631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | Bluemark LED | |
Applications | - | |
Color - Background | Yellow | |
Length | 0.315" (8.00mm) | |
Width | 0.787" (20.00mm) | |
Location | - | |
Material - Body | Plastic | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 0.79" L x 0.31" W (20.0mm x 8.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,02600 € | 50,26 € |
| Unit Price without VAT: | 5,02600 € |
|---|---|
| Unit Price with VAT: | 5,98094 € |

