Wire Marker Carrier, Slip-On 1.18" W x 0.16" L (30.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0822482

DigiKey Part Number
0822482-ND
Manufacturer
Manufacturer Product Number
0822482
Description
WIRE MARKER SLIP-ON 30MM X 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 1.18" W x 0.16" L (30.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
0822482 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.394" ~ 0.551" (10.00mm ~ 14.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Transparent
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-50°C ~ 80°C
Type
Wire Marker Carrier, Slip-On
Base Product Number
Size
1.18" W x 0.16" L (30.0mm x 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,63905 €127,81 €
Manufacturers Standard Package
Unit Price without VAT:0,63905 €
Unit Price with VAT:0,76047 €