
0822327 | |
|---|---|
DigiKey Part Number | 0822327-ND |
Manufacturer | |
Manufacturer Product Number | 0822327 |
Description | LABEL |
Customer Reference | |
Detailed Description | Die Cut Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Black | |
Length | 1.969" (50.00mm) | |
Width | 1.496" (38.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - |

