
0819994 | |
|---|---|
DigiKey Part Number | 277-0819994-ND |
Manufacturer | |
Manufacturer Product Number | 0819994 |
Description | WMS-2 HF 6 4 (EX1)R RD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red Standard, Continuous Label 0.39" W x 82.02' L (10.0mm x 25.0m); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0819994 Models |
Category | Label Type Standard, Continuous |
Manufacturer Phoenix Contact | Label Size 0.39" W x 82.02' L (10.0mm x 25.0m); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Series | Color Red |
Packaging Bulk | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -30°C ~ 105°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,88000 € | 133,88 € |
| Unit Price without VAT: | 133,88000 € |
|---|---|
| Unit Price with VAT: | 159,31720 € |

