
0819991 | |
|---|---|
DigiKey Part Number | 277-0819991-ND |
Manufacturer | |
Manufacturer Product Number | 0819991 |
Description | WMS-2 HF 4 8 (EX9)R BU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue Standard, Continuous Label 0.35" W x 1181.10" L (9.0mm x 30.0m); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0819991 Models |
Category | Label Type Standard, Continuous |
Manufacturer Phoenix Contact | Label Size 0.35" W x 1181.10" L (9.0mm x 30.0m); Cable O.D. 0.13" ~ 0.37" (3.2mm ~ 9.5mm) |
Series | Color Blue |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,65000 € | 171,65 € |
| Unit Price without VAT: | 171,65000 € |
|---|---|
| Unit Price with VAT: | 204,26350 € |

