
0819563 | |
|---|---|
DigiKey Part Number | 277-5682-ND |
Manufacturer | |
Manufacturer Product Number | 0819563 |
Description | UNPRINT MARKER LABEL 500 PIECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive 1.18" x 0.47" (30mm x 12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0819563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 500 per Roll | |
Part Status | Active | |
Label Type | Self Adhesive | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 1.18" x 0.47" (30mm x 12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,56000 € | 141,56 € |
| Unit Price without VAT: | 141,56000 € |
|---|---|
| Unit Price with VAT: | 168,45640 € |

