
0819550 | |
|---|---|
DigiKey Part Number | 277-5465-ND |
Manufacturer | |
Manufacturer Product Number | 0819550 |
Description | UNPRINT MARKER LABEL 500 PIECE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 1.18" x 0.47" (30mm x 12mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0819550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0804501, 0804663, 5145384, 5146477, 5146723 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.575" (40.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 1.18" x 0.47" (30mm x 12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,56000 € | 141,56 € |
| Unit Price without VAT: | 141,56000 € |
|---|---|
| Unit Price with VAT: | 168,45640 € |

