
0819547 | |
|---|---|
DigiKey Part Number | 277-7484-ND |
Manufacturer | |
Manufacturer Product Number | 0819547 |
Description | LABEL STANDARD 1.77" X 0.59" SLV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Standard Label 1.77" x 0.59" (45.0mm x 15.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0819547 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.77" x 0.59" (45.0mm x 15.0mm) | |
Color | Silver | |
Material | Polyester | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 € | 169,66 € |
| Unit Price without VAT: | 169,66000 € |
|---|---|
| Unit Price with VAT: | 201,89540 € |

