
0819534 | |
|---|---|
DigiKey Part Number | 277-5617-ND |
Manufacturer | |
Manufacturer Product Number | 0819534 |
Description | UNPRINT MARKER LABEL 500 PIECE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.06" x 0.71" (27mm x 18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0819534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | PVC | |
Label Size | 1.06" x 0.71" (27mm x 18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,66000 € | 98,66 € |
| Unit Price without VAT: | 98,66000 € |
|---|---|
| Unit Price with VAT: | 117,40540 € |

