
0819440 | |
|---|---|
DigiKey Part Number | 0819440-ND |
Manufacturer | |
Manufacturer Product Number | 0819440 |
Description | WIRE MARKER CLIP-ON 30MM YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 1.18" W (30.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0819440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 1.18" W (30.0mm) | |
Cable Diameter | 0.059" ~ 0.551" (1.50mm ~ 14.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,61600 € | 26,16 € |
| Unit Price without VAT: | 2,61600 € |
|---|---|
| Unit Price with VAT: | 3,11304 € |

