
0819411 | |
|---|---|
DigiKey Part Number | 277-5626-ND |
Manufacturer | |
Manufacturer Product Number | 0819411 |
Description | WIRE MARKER SLIP 23X4MM 1=24LBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0819411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.91" W x 0.16" L (23.0mm x 4.0mm) | |
Cable Diameter | 0.059" ~ 1.378" (1.50mm ~ 35.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

