
0819330 | |
|---|---|
DigiKey Part Number | 277-5519-ND |
Manufacturer | |
Manufacturer Product Number | 0819330 |
Description | UNICARD SHEETS 1 ROLL=4 LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 2.36" x 0.59" (60mm x 15mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0819330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 4 per Card | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.362" (60.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Bluemark X1 | |
Material | Polyamide | |
Label Size | 2.36" x 0.59" (60mm x 15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

