Die Cut Polyamide (PA) 0.43" x 0.35" (11mm x 9mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819291

DigiKey Part Number
277-5588-ND
Manufacturer
Manufacturer Product Number
0819291
Description
UNICARD SHEETS 1 ROLL=10 LABELS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) 0.43" x 0.35" (11mm x 9mm) White
Datasheet
 Datasheet
EDA/CAD Models
0819291 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
10 per Card
Part Status
Active
Label Type
Die Cut
Printer Name
5147999
Applications
Device Marker
Color - Background
White
Length
0.433" (11.00mm)
Width
0.354" (9.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA)
For Use With/Related Products
Bluemark X1
Material
Polyamide
Label Size
0.43" x 0.35" (11mm x 9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
10 per Card
QuantityUnit PriceExt Price
14,38000 €4,38 €
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €