Die Cut Polyester (PET) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819288

DigiKey Part Number
277-12618-ND
Manufacturer
Manufacturer Product Number
0819288
Description
LABEL ROLL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Yellow
Datasheet
 Datasheet
EDA/CAD Models
0819288 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
5145384, 5146477
Applications
Device Marker
Color - Background
Yellow
Length
0.591" (15.00mm)
Width
0.236" (6.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,51000 €70,51 €
Manufacturers Standard Package
Unit Price without VAT:70,51000 €
Unit Price with VAT:83,90690 €