0819275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819275

DigiKey Part Number
277-16963-ND
Manufacturer
Manufacturer Product Number
0819275
Description
LABEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
EDA/CAD Models
0819275 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
5146477
Applications
-
Color - Background
White
Length
1.732" (44.00mm)
Width
0.276" (7.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,16000 €160,16 €
Manufacturers Standard Package
Unit Price without VAT:160,16000 €
Unit Price with VAT:190,59040 €