0818865 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 10,33400 €
Datasheet
Wire Marker, Clip-On 0.59" W (15.0mm) Green Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0818865

DigiKey Part Number
0818865-ND
Manufacturer
Manufacturer Product Number
0818865
Description
WIRE MARKER CLIP-ON 15MM GREEN
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.59" W (15.0mm) Green Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0818865 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.110" ~ 0.173" (2.80mm ~ 4.40mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Green
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Obsolete
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Clip-On
Base Product Number
Size
0.59" W (15.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0827736Phoenix Contact0277-0827736-ND10,33400 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes