Wire Marker, Clip-On 0.59" W (15.0mm) Yellow Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0818739

DigiKey Part Number
0818739-ND
Manufacturer
Manufacturer Product Number
0818739
Description
WIRE MARKER CLIP-ON 15MM YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.59" W (15.0mm) Yellow Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0818739 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.075" ~ 0.122" (1.90mm ~ 3.10mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Yellow
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Clip-On
Base Product Number
Size
0.59" W (15.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
103,34000 €33,40 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €