
0818726 | |
---|---|
DigiKey Part Number | 0818726-ND |
Manufacturer | |
Manufacturer Product Number | 0818726 |
Description | WIRE MARKER CLIP-ON 15MM ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.59" W (15.0mm) Orange Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0818726 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.59" W (15.0mm) | |
Cable Diameter | 0.075" ~ 0.122" (1.90mm ~ 3.10mm) | |
Legend | Blank | |
Color | Orange | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 3,20800 € | 32,08 € |
Unit Price without VAT: | 3,20800 € |
---|---|
Unit Price with VAT: | 3,81752 € |