
0818645 | |
|---|---|
DigiKey Part Number | 0818645-ND |
Manufacturer | |
Manufacturer Product Number | 0818645 |
Description | MARKER 1=1 CARD OF 56 LABELS |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0818645 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.323" (8.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | Blue |

