
0818522 | |
|---|---|
DigiKey Part Number | 0818522-ND |
Manufacturer | |
Manufacturer Product Number | 0818522 |
Description | MARKER 1=1 CARD OF 96 LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0818522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,09800 € | 80,98 € |
| Unit Price without VAT: | 8,09800 € |
|---|---|
| Unit Price with VAT: | 9,63662 € |

