
0818218 | |
|---|---|
DigiKey Part Number | 0818218-ND |
Manufacturer | |
Manufacturer Product Number | 0818218 |
Description | WIRE MARKR CLP 23X4MM 1RL=12LBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0818218 Models |
Category | Cable Diameter 0.075" ~ 0.122" (1.90mm ~ 3.10mm) |
Manufacturer Phoenix Contact | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polyamide (PA), Nylon |
Type Wire Marker, Clip-On | Operating Temperature -40°C ~ 120°C |
Size 0.91" W x 0.16" L (23.0mm x 4.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,32900 € | 23,29 € |
| Unit Price without VAT: | 2,32900 € |
|---|---|
| Unit Price with VAT: | 2,77151 € |

