Wire Marker, Clip-On 0.91" W x 0.31" L (23.0mm x 8.0mm) White Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0818179

DigiKey Part Number
277-5647-ND
Manufacturer
Manufacturer Product Number
0818179
Description
WIRE MARKR CLP 23X8MM 1SHT=6LBLS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.91" W x 0.31" L (23.0mm x 8.0mm) White Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0818179 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
0.91" W x 0.31" L (23.0mm x 8.0mm)
Cable Diameter
0.197" ~ 0.295" (5.00mm ~ 7.50mm)
Legend
Blank
Color
White
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,70000 €2,70 €
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €