
0817523 | |
|---|---|
DigiKey Part Number | 277-5428-ND |
Manufacturer | |
Manufacturer Product Number | 0817523 |
Description | LABEL STND 0.09X0.99" WHT 3000PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.09" x 0.99" (2.3mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0817523 Models |
Category | Label Size 0.09" x 0.99" (2.3mm x 25.4mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material PVC |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -50°C ~ 110°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,52000 € | 180,52 € |
| Unit Price without VAT: | 180,52000 € |
|---|---|
| Unit Price with VAT: | 214,81880 € |






