White Standard Label 2.76" x 0.47" (70.0mm x 12.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817507

DigiKey Part Number
0817507-ND
Manufacturer
Manufacturer Product Number
0817507
Description
LABEL STANDARD 2.76" X 0.47" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 2.76" x 0.47" (70.0mm x 12.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0817507 Models
Product Attributes
Filter Similar Products
Category
Label Size
2.76" x 0.47" (70.0mm x 12.0mm)
Manufacturer
Phoenix Contact
Color
White
Series
Material
PVC
Packaging
Bulk
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-50°C ~ 110°C
Label Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1288,80000 €288,80 €
Manufacturers Standard Package
Unit Price without VAT:288,80000 €
Unit Price with VAT:343,67200 €