
0817361 | |
|---|---|
DigiKey Part Number | 277-5679-ND |
Manufacturer | |
Manufacturer Product Number | 0817361 |
Description | INSERT STRIPS 5000 PIECE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 0.91" x 0.16" (23mm x 4mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0817361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5146477 | |
Applications | - | |
Color - Background | White | |
Length | 0.906" (23.00mm) | |
Width | 0.157" (4.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.91" x 0.16" (23mm x 4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,73000 € | 428,73 € |
| Unit Price without VAT: | 428,73000 € |
|---|---|
| Unit Price with VAT: | 510,18870 € |

