
0817332 | |
|---|---|
DigiKey Part Number | 0817332-ND |
Manufacturer | |
Manufacturer Product Number | 0817332 |
Description | LABEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0817332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Blue | |
Length | 0.591" (15.00mm) | |
Width | 0.157" (4.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,70000 € | 673,70 € |
| Unit Price without VAT: | 673,70000 € |
|---|---|
| Unit Price with VAT: | 801,70300 € |

