
0817316 | |
|---|---|
DigiKey Part Number | 277-5655-ND |
Manufacturer | |
Manufacturer Product Number | 0817316 |
Description | WIRE MARKR CB TIE 15X48MM 1700PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 1.89" L (15.0mm x 48.0mm) White Polyester |
Datasheet | Datasheet |
EDA/CAD Models | 0817316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 1.89" L (15.0mm x 48.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,22000 € | 866,22 € |
| Unit Price without VAT: | 866,22000 € |
|---|---|
| Unit Price with VAT: | 1.030,80180 € |

