
0817264 | |
|---|---|
DigiKey Part Number | 0817264-ND |
Manufacturer | |
Manufacturer Product Number | 0817264 |
Description | INSERT STRIPS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer 0.236" W x 0.984" L (6.00mm x 25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0817264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Thermal Transfer | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 0.236" W x 0.984" L (6.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,79000 € | 401,79 € |
| Unit Price without VAT: | 401,79000 € |
|---|---|
| Unit Price with VAT: | 478,13010 € |

