
0817248 | |
|---|---|
DigiKey Part Number | 0817248-ND |
Manufacturer | |
Manufacturer Product Number | 0817248 |
Description | LABEL STANDARD 0.31" X 1.35" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.31" x 1.35" (8.0mm x 34.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0817248 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.31" x 1.35" (8.0mm x 34.4mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,52000 € | 547,52 € |
| Unit Price without VAT: | 547,52000 € |
|---|---|
| Unit Price with VAT: | 651,54880 € |

